The HRS1K-S-DC3V-C2-E-6 is a general purpose relay with a SPDT contact arrangement, rated for 2A maximum current and 3VDC coil voltage. It has a maximum pick-up voltage of 2.1VDC and a coil current of 120mA. The relay can switch up to 220VAC and has a coil resistance of 25 ohms. It is rated for 30W maximum power and is designed for through hole mounting. The operating temperature range is -25 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 2A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 3V |
| Maximum Pick-Up Voltage | 2.1VDC |
| Coil Current | 120mA |
| Maximum AC Switching Voltage | 220V |
| Coil Resistance | 25Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 30W|120VA |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |