Zhejiang HKE Relay HRS1K-S-DC6V-C2-E technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 2A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.2VDC |
| Coil Current | 60mA |
| Maximum AC Switching Voltage | 220V |
| Coil Resistance | 100Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 30W|120VA |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zhejiang HKE Relay HRS1K-S-DC6V-C2-E to view detailed technical specifications.
No datasheet is available for this part.