This general purpose relay has a SPDT contact arrangement and a maximum current rating of 2A. It is designed for use with a DC coil voltage of 9V and has a maximum pick-up voltage of 6.3VDC. The relay's coil current is 40mA and it can switch up to 220V AC or 30V DC. The maximum power rating is 30W or 120VA. It can be mounted through a hole and operates between -25°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 2A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 9V |
| Maximum Pick-Up Voltage | 6.3VDC |
| Coil Current | 40mA |
| Maximum AC Switching Voltage | 220V |
| Coil Resistance | 225Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 30W|120VA |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |