The HRS1KH-S-DC24V-C3-E-6 is a general purpose relay with a SPDT contact arrangement, rated for 2A and 30W. It has a maximum pick-up voltage of 18VDC and a coil current of 8.33mA. The relay is designed for through hole mounting and operates within a temperature range of -25 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 2A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 8.33mA |
| Maximum AC Switching Voltage | 220V |
| Coil Resistance | 2.88KOhm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 30W|120VA |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |