This general purpose relay features a single pole double throw (SPDT) contact arrangement and a 5-pin PC pin termination style. It has a maximum current rating of 2A and a maximum pick-up voltage of 3.75VDC. The relay is designed for use with a 5V DC coil and has a coil current of 40mA. It can switch up to 220V AC and 30V DC with a maximum power rating of 30W or 120VA. The relay is suitable for through hole mounting and operates within a temperature range of -25 to 70 degrees Celsius.
Zhejiang HKE Relay HRS1KH-S-DC5V-C2 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 2A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 5V |
| Maximum Pick-Up Voltage | 3.75VDC |
| Coil Current | 40mA |
| Maximum AC Switching Voltage | 220V |
| Coil Resistance | 125Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 30W|120VA |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zhejiang HKE Relay HRS1KH-S-DC5V-C2 to view detailed technical specifications.
No datasheet is available for this part.