This is a general purpose relay with a SPDT contact arrangement, rated for 2A maximum current and 30W/120VA maximum power. It has a 5V DC coil voltage and a maximum pick-up voltage of 3.75VDC. The relay is designed for through hole mounting and operates within a temperature range of -25 to 70 degrees Celsius.
Zhejiang HKE Relay HRS1KH-S-DC5V-C3-E technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 2A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 5V |
| Maximum Pick-Up Voltage | 3.75VDC |
| Coil Current | 40mA |
| Maximum AC Switching Voltage | 220V |
| Coil Resistance | 125Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 30W|120VA |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zhejiang HKE Relay HRS1KH-S-DC5V-C3-E to view detailed technical specifications.
No datasheet is available for this part.