The HRS1KH-S-DC6V-C2-E-6 is a general purpose relay with a SPDT contact arrangement and a maximum current rating of 2A. It has a 5-pin PC pin termination style and is designed for through hole mounting. The relay has a maximum pick-up voltage of 4.5VDC and a coil current of 33.33mA. It can switch a maximum AC voltage of 220V and a maximum DC voltage of 30V. The relay has a maximum power rating of 30W or 120VA and operates within a temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 2A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.5VDC |
| Coil Current | 33.33mA |
| Maximum AC Switching Voltage | 220V |
| Coil Resistance | 180Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 30W|120VA |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |