The HRS1KH-S-DC6V-C3-E is a general purpose relay with a contact arrangement of SPDT and a maximum current rating of 2A. It has terkination style PC Pin and a number of terminals of 5. The relay operates with a DC coil voltage of 6V and a maximum pick-up voltage of 4.5VDC. It can switch a maximum AC switching voltage of 220V and has a coil resistance of 180 ohms. The relay has a maximum power rating of 30W or 120VA and can be mounted through a hole. It operates within a temperature range of -25 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 2A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.5VDC |
| Coil Current | 33.33mA |
| Maximum AC Switching Voltage | 220V |
| Coil Resistance | 180Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 30W|120VA |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |