The HRS2H-S-DC12V-T is a general purpose relay with a DPDT contact arrangement. It has a maximum current rating of 1A and is rated for a maximum pick-up voltage of 9VDC. The relay has a DC coil voltage of 12V and a coil current of 12.5mA. It is packaged in a DIP type package and is mounted through a hole. The relay operates over a temperature range of -25C to 70C.
Zhejiang HKE Relay HRS2H-S-DC12V-T technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 1A |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9VDC |
| Coil Current | 12.5mA |
| Maximum AC Switching Voltage | 125V |
| Coil Resistance | 960Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 30W|120VA |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zhejiang HKE Relay HRS2H-S-DC12V-T to view detailed technical specifications.
No datasheet is available for this part.