This 47uF aluminum electrolytic capacitor has a maximum operating voltage of 35VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The capacitor has a size of 6.3 x 11 and a terminal pitch of 2.5mm. It operates within a temperature range of -40 to 85 degrees Celsius and has a lifetime of 2000 hours. The ripple current is 153mA and the leakage current is 16.45mA at 2 minutes.
Zhuhai Headcon Capacitor RS11V470M0611F2 technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 153mA |
| Leakage Current | 16.45@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.