Cap Aluminum Lytic 220uF 25V 20% (8 X 12mm) Radial 3.5mm 368mA 2000h 85°C Bulk
Zhuhai Headcon Capacitor RS21E221M0812B1 technical specifications.
| Capacitance | 220uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 368mA |
| Leakage Current | 55@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 12mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Zhuhai Headcon Capacitor RS21E221M0812B1 to view detailed technical specifications.
No datasheet is available for this part.