This 2200uF aluminum electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It features a leakage current of 770 microamps at 2 minutes and a lifetime of 3000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. It is designed for through hole mounting and has a size of 16 x 25mm. The operating temperature range is from -40 to 85 degrees Celsius.
Zhuhai Headcon Capacitor RS21V222M1625B1 technical specifications.
| Capacitance | 2200uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1810mA |
| Leakage Current | 770@2MinuA |
| Lifetime | 3000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.