This aluminum electrolytic capacitor features a capacitance of 330uF with a voltage rating of 35VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor can handle a ripple current of 500 and has a leakage current of 115.5 microamps after two minutes. It is designed for a lifetime of 3000 hours and is constructed with an aluminum cylindrical can. The capacitor is mounted through a hole and has a radial termination style with a terminal pitch of 5mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Zhuhai Headcon Capacitor RS21V331M1012F2 technical specifications.
| Capacitance | 330uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 500mA |
| Leakage Current | 115.5@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.