Cap Aluminum Lytic 10uF 400V 20% (10 X 16mm) Radial 5mm 174mA 3000h 85°C Tape and Box
Zhuhai Headcon Capacitor RS22G100M1016C1 technical specifications.
| Capacitance | 10uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 174mA |
| Leakage Current | 260@5MinuA |
| Lifetime | 3000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Zhuhai Headcon Capacitor RS22G100M1016C1 to view detailed technical specifications.
No datasheet is available for this part.