Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1210mA 10000h 105°C Tape and Box
Zhuhai Headcon Capacitor RTZ1E471M1016F2 technical specifications.
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1210mA |
| Leakage Current | 117.5@2MinuA |
| Lifetime | 10000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.