Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 990mA 10000h 105°C Bulk
Zhuhai Headcon Capacitor RTZ1H221M1016B1 technical specifications.
| Capacitance | 220uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 990mA |
| Leakage Current | 110uA |
| Lifetime | 10000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.1@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.