Cap Aluminum Lytic 2200uF 50V 20% (18 X 36mm) Radial 7.5mm 2950mA 10000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Zhuhai Headcon Capacitor RTZ1H222M1836B1 technical specifications.
| Capacitance | 2200uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 2950mA |
| Leakage Current | 1100@2MinuA |
| Lifetime | 10000h |
| Size | 18 X 36mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.