Cap Aluminum Lytic 1uF 50V 20% (4 X 7mm) Radial 2.5mm 1000h 85°C Tape and Box
Zhuhai Headcon Capacitor SS11H010M0407F3 technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.