Cap Aluminum Lytic 22uF 25V 20% (5 X 5.4mm) SMD 38mA 2000h 85°C Tape and Box
Zhuhai Headcon Capacitor VS11E220M0505V1 technical specifications.
| Capacitance | 22uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 38mA |
| Leakage Current | 5.5@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.