Quick Disconnect Terminal Brass M 14.22mm Tin Loose
Checking distributor stock and pricing after the page loads.
| Type | Quick Disconnect Terminal |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Plating | Tin |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |