Conn Terminal Block 2 POS 3.38mm Solder SMD 6.5A Loose
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 3.38mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Mounting | Surface Mount |
| Max Current Rating | 6.5A |