Quick Disconnect Terminal M 5.84mm 3.81mm Tin-Lead Over Copper Reel
Checking distributor stock and pricing after the page loads.
| Type | Quick Disconnect Terminal |
| Gender | M |
| Plating | Tin-Lead Over Copper |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 85°C |