Right-angle, through-hole mounted quick disconnect terminal featuring a male gender and solder termination. Constructed from brass with a matte tin over nickel plating for enhanced conductivity and corrosion resistance. Designed with a 5.16 mm² tab size for secure connections.
Checking distributor stock and pricing after the page loads.
| Type | Quick Disconnect Terminal |
| Gender | M |
| Termination Method | Solder |
| Tab Size | 5.16mm² |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Plating | Matte Tin Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |