8-bit microcontroller featuring 50 MHz clock speed and 262144 words of FLASH ROM. This integrated circuit offers 8192 bytes of RAM and operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V. The component is housed in a 144-terminal PQFP package with a JEDEC code of S-PQFP-G144, measuring 20mm x 20mm. Designed for industrial temperature ranges from -40°C to 105°C, it includes 32 I/O lines and supports an 8-bit external data bus with a 24-bit address bus.
Zilog EZ80F91AZ050EC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 230 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 8 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog EZ80F91AZ050EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.