8-bit Flash Microcontroller operating at a maximum clock frequency of 20 MHz. Features 131072 words of FLASH ROM and 8192 bytes of RAM. Includes 24 I/O lines, an 8-bit external data bus, and a 24-bit address bus. Packaged in a 100-terminal PQFP with dimensions of 14x14 mm. Designed for industrial temperature ranges from -40°C to 105°C with a nominal supply voltage of 3.3V.
Zilog EZ80F92AZ020EC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog EZ80F92AZ020EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.