8-bit microcontroller featuring a 20 MHz clock frequency and FLASH ROM programmability. This integrated circuit offers an 8-bit external data bus and a 24-bit address bus. It operates within a commercial temperature grade from 0°C to 70°C, with a nominal supply voltage of 3.3V (3V to 3.6V range). The component is housed in a 100-terminal PQFP package with a 14mm x 14mm footprint.
Zilog EZ80L92AZ020SG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog EZ80L92AZ020SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.