This commercial temperature 28-pin SOP dual function IC has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 28 terminals and is available in a 7.5mm wide, 17.9mm long package. The IC has a nominal supply voltage of 5V and a maximum supply current of 25uA. It is suitable for use in commercial temperature applications.
Zilog Z0220516SSCR4259 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.025 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z0220516SSCR4259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.