Modem Chip Single 2.4Kbps 44-Pin LQFP
Zilog Z0221524ASGR50A5 technical specifications.
| Main Category | Single Chip |
| Subcategory | Analog Front End/Controller/Data Pump |
| Maximum Data Rate Range | 2.4Kbps to 20Kbps |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Typical Supply Current | 6|60mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Modulation Technique | DPSK/FSK/QAM |
| Typical Operating Supply Voltage | 5V |
| Maximum Data Rate | 2.4Kbps |
| Pin Count | 44 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.