This commercial temperature interface IC features 44 terminals in a quad terminal position, with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 0.1A. The IC is packaged in a QCCJ, LDCC44,.7SQ package type, measuring 16.5862mm in width and length. It has a single function and a pin count of 44.
Sign in to ask questions about the Zilog Z0292212VSCR3910 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z0292212VSCR3910 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.1 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z0292212VSCR3910 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.