The Z0803006PSC is a 40-pin DIP serial IO/COMMUNICATION CONTROLLER IC with a commercial temperature grade and a supply voltage range of 4.75 to 5.25V. It operates at a maximum clock frequency of 6MHz and features an 8-bit external data bus and an 8-bit address bus. The IC is packaged in a 40-pin DIP package with dimensions of 15.24mm in width and 52.325mm in length. It is designed for use in commercial temperature environments.
Sign in to ask questions about the Zilog Z0803006PSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z0803006PSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z0803006PSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.