The Z0843004PSC is a 28-pin DIP programmable timer IC with a commercial temperature grade and a supply voltage range of 4.75 to 5.25V. It operates within a temperature range of 0 to 70°C and features an 8-bit external data bus width. This IC is suitable for use in applications requiring a programmable timer function, with a maximum clock frequency of 4 MHz.
Zilog Z0843004PSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 8 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z0843004PSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.