This quad timer IC features 8-bit operation and a supply voltage range of 4.75 to 5.25V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a 44-pin QCCJ package and is suitable for use in commercial temperature grade applications.
Zilog Z0843004VSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 8 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z0843004VSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.