The Z0843006VSC is an 8-bit real-time clock IC with 44 terminals in a quad package. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device requires a supply voltage of 4.75 to 5.25 volts. It features a clock frequency of up to 6.17 MHz and an external data bus width of 8 bits.
Zilog Z0843006VSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 8 |
| Clock Frequency-Max | 6.17 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z0843006VSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.