The Z0847004PSG is a 40-pin dual-serial communication controller IC from Zilog. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device requires a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The maximum supply current is 100mA. The controller supports a clock frequency of up to 4 MHz. It is packaged in a 40-pin PDIP package, measuring 15.24mm in width and 52.325mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zilog Z0847004PSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z0847004PSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.