The Z0847006PSG is a 40-pin DIP dual serial communication controller from Zilog. It operates within a temperature range of 0 to 70°C and has a maximum supply current of 100mA. The device is powered by a nominal 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. It can handle clock frequencies up to 6 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zilog Z0847006PSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z0847006PSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.