The Z0853008PSC is a dual UART controller IC from Zilog, featuring 40 terminals in a DIP package. It operates within a commercial temperature range of 0 to 70 degrees Celsius, with a nominal supply voltage of 5V and a maximum clock frequency of 8 MHz. This IC is designed for use in serial communication applications, with an external data bus width of 8 bits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zilog Z0853008PSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z0853008PSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.