The Z1601720ASC is a commercial-grade quad bus controller IC from Zilog. It operates within a temperature range of 0 to 70 degrees Celsius. The device features a 16-bit external data bus and an 11-bit address bus, supporting clock frequencies up to 20MHz. It is available in a 100-pin QFP package type, measuring 14mm in width and length. The IC is designed for use in bus controller and PCMCIA applications.
Zilog Z1601720ASC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
| External Data Bus Width | 16 |
| Address Bus Width | 11 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z1601720ASC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.