The Z1601720ASC1868 is a commercial-grade, quad-bus controller IC from Zilog. It features a 16-bit external data bus and an 11-bit address bus, supporting clock frequencies up to 20MHz. The device is packaged in a 100-pin QFP package, measuring 14mm in width and length. It operates within a temperature range of 0 to 70 degrees Celsius, with a maximum supply current of 4mA and a nominal supply voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zilog Z1601720ASC1868 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
| External Data Bus Width | 16 |
| Address Bus Width | 11 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z1601720ASC1868 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.