Central Processing Unit 40-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Category | Central Processing Unit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 40 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |