This 16-bit RISC microprocessor features a 16-bit external data bus and a 16-bit address bus. It operates within a temperature range of -40°C to 100°C and is supplied with a nominal voltage of 5V. The device is packaged in a 40-pin DIP and has a maximum clock frequency of 10 MHz.
Zilog Z16C0210PEG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 10 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z16C0210PEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.