The Z16C3010VSC is a 68-pin quad UART/SPI bridge IC from Zilog, operating at a maximum clock frequency of 20MHz. It is designed to work with a supply voltage of 4.5V to 5.5V and a maximum supply current of 50mA. The IC is available in a commercial temperature grade and is packaged in a QCCJ, LDCC68,1.0SQ package. It supports 16-bit external data and address buses.
Zilog Z16C3010VSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.23 |
| Length | 24.23 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z16C3010VSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.