16-bit microcontroller featuring 20 MHz clock speed and 131,072 words of FLASH ROM. This device offers 4096 bytes of RAM, 46 I/O lines, and includes PWM channels, ADC, and DMA capabilities. Operating within a commercial temperature range of 0°C to 70°C, it utilizes a 68-terminal PQCC package. Supply voltage ranges from 2.7V to 3.6V, with a nominal 3V, and a maximum supply current of 35mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zilog Z16F2810VH20SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.23 |
| Length | 24.23 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z16F2810VH20SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.