16-bit Flash Microcontroller operating at up to 20 MHz. Features 131072 words of Flash ROM and 4096 bytes of RAM. Includes 76 I/O lines, 24 address bus width, and 16-bit external data bus. Offers PWM channels and ADC capabilities, with 4 DMA channels. Packaged in a 100-terminal PQFP with an industrial temperature grade (-40°C to 105°C).
Zilog Z16F2811AL20EG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 76 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z16F2811AL20EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.