16-bit microcontroller featuring a 20 MHz clock frequency and 32768 words of FLASH ROM. This integrated circuit offers 2048 bytes of RAM, 76 I/O lines, and a 24-bit address bus. It operates within a commercial temperature range of 0°C to 70°C and supports supply voltages from 2.7V to 3.6V. The component includes PWM channels, an ADC, and DMA channels, housed in a 100-terminal PQFP package.
Zilog Z16F3211AL20SG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 76 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z16F3211AL20SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.