16-bit microcontroller featuring 20 MHz clock speed and 32KB FLASH ROM. This industrial-grade integrated circuit offers 4.096KB RAM and 46 I/O lines. Housed in a 64-terminal PQFP package, it operates within a -40°C to 105°C temperature range. Integrated PWM channels and ADC functionality are supported, along with DMA channels. Supply voltage ranges from 2.7V to 3.6V, with a nominal 3V.
Zilog Z16FMC32AG20EG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z16FMC32AG20EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.