32-bit RISC microcontroller featuring a 256-pin PBGA package. Operates across an industrial temperature range of -40°C to 85°C with a maximum supply voltage of 1.89V and a nominal 1.8V. Offers a maximum clock frequency of 40MHz and a speed of 200. Includes 76 I/O lines, 16-bit external data bus, 24-bit address bus, 65536 bytes of RAM, and 65536 words of ROM. Supports PWM channels, ADC, and DMA channels.
Zilog Z32AN01NW200SG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 76 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | MROM |
| ROM (words) | 65536 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z32AN01NW200SG to view detailed technical specifications.
No datasheet is available for this part.