Direct SCSI Memory Or I/O Mapped CPU 44-Pin LQFP
Checking distributor stock and pricing after the page loads.
Zilog Z53C8003ASG technical specifications.
| SCSI Type | Direct SCSI |
| Maximum Supply Current | 0.015A |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| JTAG/BST | No |
| Backplane Interface | Memory Or I/O Mapped CPU |
| Operating Supply Voltage | 5V |
| Pin Count | 44 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.