This 44-pin QFP integrated circuit is a direct SCSI interface IC with a maximum supply current of 0.015A. It operates within a temperature range of 0 to 70°C and has a typical operating supply voltage of 5V. The device is designed for use in memory or I/O mapped CPU backplane interfaces.
Checking distributor stock and pricing after the page loads.
Zilog Z53C8003FSG technical specifications.
| SCSI Type | Direct SCSI |
| Maximum Supply Current | 0.015A |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| JTAG/BST | No |
| Backplane Interface | Memory Or I/O Mapped CPU |
| Operating Supply Voltage | 5V |
| Pin Count | 44 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.