Zilog Z53C8003PSG technical specifications.
| SCSI Type | Direct SCSI |
| Maximum Supply Current | 0.015A |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| JTAG/BST | No |
| Backplane Interface | Memory Or I/O Mapped CPU |
| Operating Supply Voltage | 5V |
| Pin Count | 48 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zilog Z53C8003PSG to view detailed technical specifications.
No datasheet is available for this part.