This quad-bus controller is designed for SCSI applications, supporting 8-bit external data buses and 3-bit address buses. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 44 terminals and is packaged in a plastic LCC-44 package. The supply voltage is nominally 5V, with a minimum of 4.75V and a maximum of 5.25V. The maximum supply current is 15mA.
Sign in to ask questions about the Zilog Z53C8003VSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z53C8003VSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, SCSI |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z53C8003VSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.